E-Switch 100SP4T1B2M2QE

Toggle Switch, SPDT, (on)-off-(on), 5A, 120VAC/28VDC, Th, Solder, 100 Series
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP4T1B2M2QE.

IHS

Datasheet1 page21 years ago

New Yorker Electronics

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch 100SP4T1B2M2QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012S2A2W30
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012SS1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100SP4T1B2M2QE provided by its distributors.

TOGGLE SWITCH, SPDT, (ON)-OFF-(ON), 5A, 120VAC/28VDC, TH, SOLDER, 100 SERIES
100 Series SPDT-(On)-off-(On) PC mount Silver contacts Expoxy sealed Toggle
TOGGLE SWITCH, SPDT, 5A/120V/28V, TH;
SPDT Single Pole Mini Toggle Switch with Mom-Off-Mom Actuator and Standard .115 Dia .410H Bushing. Non Thd Terminals with PC Pin Contacts
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Standard Toggle Actuator, Through Hole-straight
Toggle Switch, Spdt, 5A, 120V/28V, Th; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:5A; Switch Terminals:Pc Pin Rohs Compliant: Yes |E-Switch 100SP4T1B2M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG