E-Switch 100SP3T2B9M1REH

Toggle Switch, SPDT, On-off-on, 0.4VA, 20VAC/VDC, Panel Mount, Solder 100 Series
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP3T2B9M1REH.

IHS

Datasheet10 pages9 years ago

New Yorker Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
-6.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 100SP3T2B9M1REH provided by its distributors.

TOGGLE SWITCH, SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, SOLDER 100 SERIES
SPDT Single Pole Mini Toggle Switch with On-Off-On Actuator and Short .105 Dia .200H Bushing. Splashproof thrd Terminals with Solder Lug Contacts
Toggle Sw, Spdt, 0.4Va, 20V, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100SP3T2B9M1REH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG