E-Switch 100SP3T1B9M1QEH

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP3T1B9M1QEH.

IHS

Datasheet1 page19 years ago

Electro Sonic

New Yorker Electronics

TME

Inventory History

3 month trend:
-25.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesM2012S3A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 100SP3T1B9M1QEH provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER 100 SERIES
TOGGLE SWITCH, SPDT, 5A, 120V/28V, PANEL;
125V(AC) ON - OFF - ON 40000Cycles 28V 250V 10.41mm SPDT , 12.7mm*32.68mm
Toggle Switch, Spdt, 5A, 120Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP3T1B9M1QEH
SPDT Single Pole Mini Toggle Switch with On-Off-On Actuator and Standard .115 Dia .410H Bushing. Splashproof thrd Terminals with Solder Lug Contacts

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG