E-Switch 100SP1T6B11M1QEH

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 2.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T6B11M1QEH.

Future Electronics

Datasheet10 pages9 years ago
Datasheet1 page2 years ago

Farnell

TME

Newark

New Yorker Electronics

Inventory History

3 month trend:
-2.01%

CAD Models

Download E-Switch 100SP1T6B11M1QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2012S3A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 100SP1T6B11M1QEH provided by its distributors.

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, SPDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER, 100 SERIES
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Flat Type Actuator, Panel Mount
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
ESWCH 100SP1T6B11M1QEH Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, SPDT, 5A, 120V/28V, PANEL;
Toggle Switch, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T6B11M1QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP-1T6B11M1QEH