E-Switch 100SP1T2B4VS2QE

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B4VS2QE.

IHS

Datasheet1 page20 years ago

TME

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-18.44%

CAD Models

Download E-Switch 100SP1T2B4VS2QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
NKK SwitchesM2012SA1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012SS2W03
SWITCH, TOGGLE, MINI, SPDT, ON-NONE-ON, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, STR PC
NKK SwitchesM2012S2A1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100SP1T2B4VS2QE provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
TOGGLE SWITCH, 100 SERIES, SPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, PC PIN
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
ESWCH 100SP1T2B4VS2QE Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, SPDT, 5A, 120V/28V, TH;
Toggle Switch, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T2B4VS2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100-SP1-T2B4VS2QE