
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5736-ND | 220 | 1 | Bulk | ||||||||
| Heilind Americas | 100AWSP1T1B4VS3QE | 0 | 13h | |||||||||
| New Yorker Electronics | 100AWSP1T1B4VS3QE | 0 | 270 | 1h | ||||||||
| TME | 100AWSP1T1B4VS3QE | 0 | 270 | 14h | ||||||||
| Hawk Electronics | 100AWSP1T1B4VS3QE | 0 | 270 | 11h |
Download E-Switch 100AWSP1T1B4VS3QE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch 100AWSP1T1B4VS3QE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: