Duratool M4 BRASS FULL WASHER

M4 Brass Full Washer
$ 3.93
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkM4 BRASS FULL WASHER01

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool M4 BRASS FULL WASHER.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.51%

Related Parts

Keystone1944
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1945
Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 15.88 mm P1: 6.35 mm P2: 4.75 mm
Keystone1803
Standoff Hex F/F 4-40-THD 4.75mm-A/F Brass Zinc Clear Chromate
Keystone1656
Standoff Hex F 4-40-THD 4.75mm-A/F Brass Zinc Clear Chromate
Keystone1947
Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 25.40 mm P1: 6.35 mm P2: 4.75 mm
Keystone1450
STANDOFF, 3/16 HEX, FEMALE, THREAD 4-40, LENGTH .250, BRASS/ZINC

Descriptions

Descriptions of Duratool M4 BRASS FULL WASHER provided by its distributors.

M4 BRASS FULL WASHER
黄铜垫圈, M4;
Plain Washer, Brass, M4, Pk100; Internal Diameter:4Mm; External Diameter:8.5Mm; Fastener Material:Brass; Thread Size - Metric:M4; Fastener Plating:-; Product Range:- Rohs Compliant: Na |Duratool M4 BRASS FULL WASHER

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION