Keystone 1450

Standoff, 3/16 Hex, Female, Thread 4-40, Length .250, Brass/zinc
$ 0.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1450.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

TME

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.32%

CAD Models

Download Keystone 1450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1547
Spacer/Standoff, Brass, 4.75Mm X 6.35Mm; |Keystone 1547
Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
Keystone1451A
Spacer/Standoff, Hex Brass 6.4Mm X 6.4Mm; |Keystone 1451A

Descriptions

Descriptions of Keystone 1450 provided by its distributors.

STANDOFF, 3/16 HEX, FEMALE, THREAD 4-40, LENGTH .250, BRASS/ZINC
Brass Zinc Plate 4 - 40 Thread .250 inch Long Hex Standoff
Standoff, Hex, F/F, 4-40-THD, Brass, Zinc, Clear Chromate
Thread Size = UNC 4-40 / Length mm = 6.35 / Material = Brass / Colour = Metal
Hex Standoff Hex Natural Zinc Hex Standoff 6.35mm
Threaded Standoff-Brass; |Keystone 1450
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs HEX .187X.250 ZBRASS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO