Duratool HT-N468B

Tool And Machinery, Crimp Tool
$ 44.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool HT-N468B.

IHS

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-21.21%

Supply Chain

Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1598GGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0, GRAY, 9.84X6.3X3 IN, IP54, 1598 SERIES
Hammond1553TBK
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES

Descriptions

Descriptions of Duratool HT-N468B provided by its distributors.

Tool And Machinery, Crimp Tool
MODULAR CRIMPING TOOL; Crimp Tool Type: Ratchet; For Use With: Modular Plug Connectors; Product Range: -; Crimp Application: RJ45 Modular Plugs; External Length / Height: 205mm
CRIMP TOOL, RATCHET, 207MM, MODULAR PLUG; Crimp Tool Type:Ratchet; For Use With:8P8C/RJ45, 6P6C/RJ12, 6P4C/RJ11, 4P4C & 4P2C Modular Plugs; Product Range:Crimp Tool RoHS Compliant: NA

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION