Duratool D01461

PCB SPACER SUPPORT, NYLON66, NATURAL; Support Type: Lock-In Support; Material: Nylon 6.6 (Polyamide 6.6); Height:...
$ 0.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01461.

Newark

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone8603
Cable Management and Protection, Nylon Hole Plug Fitting
Keystone3356
Washer; Flat; 0.187 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3060
Washer; Shoulder; 0.513 in. Outside Diameter; 1/4-20; Nylon 6/6
Keystone8810
Spacer Lock-In Release PCB Support 7.112mm-OD 12.7mm-LG Nylon 6/6
Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
Keystone3105
Washer Shoulder 4.3mm-ID 0.17in-ID 8.7mm-OD 0.344in-OD 1.6mm-THK 0.062in-THK Nylon 6/6

Descriptions

Descriptions of Duratool D01461 provided by its distributors.

PCB SPACER SUPPORT, NYLON66, NATURAL; Support Type:Lock-In Support; Material:Nylon 6.6 (Polyamide 6.6); Height:12.7mm; External

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION