Keystone 8603

Cable Management and Protection, Nylon Hole Plug Fitting
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8603.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

element14 APAC

Mouser

Newark

Inventory History

3 month trend:
-9.25%

Descriptions

Descriptions of Keystone 8603 provided by its distributors.

Cable Management and Protection, Nylon Hole Plug Fitting
HOLE PLUGS, HOLE DIA 0.5", OD .578", PANEL THICKNESS 0.032", NYLON, 8600 SERIES
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
0.5 inch Diameter Nylon 6/6 Matte Finish Black Hole Plug
Conduit Fittings & Accessories HOLE PLUG .50X.125
Nylon Hole Plug; Plug Hole Dia - Imperial:0.5"; Plug Hole Dia - Metric:12.7Mm; Ip Rating:-; Nema Rating:-; Product Range:-; External Width:0.578" Rohs Compliant: Yes |Keystone 8603

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO