Keystone 3105

Washer Shoulder 4.3mm-ID 0.17in-ID 8.7mm-OD 0.344in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
$ 0.097

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3105.

Keystone

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

element14

Inventory History

3 month trend:
-45.16%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3060
Washer; Shoulder; 0.513 in. Outside Diameter; 1/4-20; Nylon 6/6
Keystone3356
Washer; Flat; 0.187 in. Outside Diameter; No. 2; Nylon 6/6

Descriptions

Descriptions of Keystone 3105 provided by its distributors.

Washer Shoulder 4.3mm-ID 0.17in-ID 8.7mm-OD 0.344in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
WASHER; SHOULDER; .344 OD; .171 ID; .062 THICKNESS; NYLON 6/6
KEYSTONE 3105 SHOULDERING WASHER, M4, 4.3MM, 8.7MM
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners BUSHWG #8 X .250
Shouldering Washer, M4, 4.3Mm, 8.7Mm; Internal Diameter:4.3Mm; External Diameter:8.7Mm; Fastener Material:Nylon (Polyamide); Thread Size - Metric:M4; Product Range:-; Inner Diameter:4.3Mm; Material:Nylon; Outer Diameter:8.7Mm Rohs Compliant: Yes |Keystone 3105

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO