Duratool D00769

PICKUP TOOL, VACUUM; Lifter Type: Vacuum Pick-Up Tool; Length: 132mm; External Diameter: 10mm; Product Range: -;...
$ 8.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00769.

Newark

Datasheet1 page13 years ago
Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
-8.17%

Related Parts

Hammond1591VBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1594CBK
ABS enclosure, (L x W x H) 105 x 66 x 45 mm, black (RAL 9005), IP54, 1594CBK
WIHA40010
Wiha 40010 Magnetizer/Demagnetizer, Insulated, for Items Over 1.35" Length and 1/8" Dimeter

Descriptions

Descriptions of Duratool D00769 provided by its distributors.

PICKUP TOOL, VACUUM; Lifter Type: Vacuum Pick-Up Tool; Length: 132mm; External Diameter: 10mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
PICKUP TOOL, VACUUM

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION