Duratool D00408

Å·¥å…·ç›’, 395X223X165MM;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D00408. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00408.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-10.67%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Duratool D00408 provided by its distributors.

工具盒, 395X223X165MM;
TOOL BOX, 395X223X165MM; Carrying Case Material: Plastic; External Height: 165mm; External Width: 395mm; External Depth: 223mm; Product Range: -; Case Material: Plastic; Height: 223mm; Length: 395mm; Material: Robust Plastic; Typ

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION