Durakool DG85B-8011-96-1024-M1

AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil; AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage: 24VDC; Contact Current:...
$ 6.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85B-8011-96-1024-M1.

element14 APAC

Datasheet4 pages19 years ago

Related Parts

TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, BRACKET MNT
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of Durakool DG85B-8011-96-1024-M1 provided by its distributors.

AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil; AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage:24VDC; Contact Current:-; Contact Configuration:SPDT; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:DG