Durakool DG85B-8011-96-1012-M1

AUTOMOTIVE RELAY, SPDT, 12VDC, 60A; Coil Voltage: 12VDC; Contact Current: -; Contact Configuration: SPDT; Relay...
$ 6.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DG85B-8011-96-1012-M1.

Farnell

Datasheet4 pages19 years ago

Related Parts

TE Connectivity8-1393239-7
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay, E-Mech, Gen Purp, Spdt, 15A, Ctrl-V 12Dc, Vol-Rtg 250/125Ac/Dc, 8 Pin
Relay; E-Mech; Power; SPDT; 16A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt

Descriptions

Descriptions of Durakool DG85B-8011-96-1012-M1 provided by its distributors.

AUTOMOTIVE RELAY, SPDT, 12VDC, 60A; Coil Voltage:12VDC; Contact Current:-; Contact Configuration:SPDT; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Product Range:DG85 Series; Contact Volta