Durakool BFC3-708

Mercury Disp Contactor 3PST-NO, 120V 60A
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USABFC3-70814
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool BFC3-708.

Farnell

Datasheet28 pages22 years ago

Newark

Related Parts

TE Connectivity3100Y30J17999CJ
Electromechanical Relay 120VAC 45Ohm 75A 3PST-NO-DM(95.25x78.7x90.5)mm Flange Contactor Relay
TE Connectivity4-1611022-6
3100 Series Definite Purpose Contactor 3-Form X (3PST-NO-DM) 120 VAC 50 FLA 45 Ohm
TE Connectivity / P&B3100Y30J16999CJ
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 50A (Contact), AC Input, Panel Mount
SensataDP4R60D60
Relay SSR 20mA 15V DC-IN 60A 48V DC-OUT 4-Pin
Sensata /CrydomDP4R60E60
CONTACTORS SOLID STATE REVERSING DIN RAIL PANEL MOUNT SCREW 60A 32 VDC DP SERIES
SensataDP4R60E60B
Relay SSR 25mA 32V DC-IN 60A 48V DC-OUT 8-Pin

Descriptions

Descriptions of Durakool BFC3-708 provided by its distributors.

MERCURY DISP CONTACTOR 3PST-NO, 120V 60A
Relay, Mercury, 3Pst-No, 600Vac, 60A; Product Range:Bfc Series; Contact Configuration:3Pst-No; Coil Voltage:120Vac; Contact Current:60A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Contact Voltage Vac:600V; Contact Rating:60A Rohs Compliant: No |Durakool BFC3-708