Sensata DP4R60D60

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 3.9878mm
$ 455.236

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4R60D60.

IHS

Datasheet7 pages14 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

Sensata /CrydomDP4R60E60
RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 3.9878mm
Relay SSR 2mA 32V DC-IN 60A 48V DC-OUT 8-Pin
Sensata /CrydomDP4RSC60D60B2
CONTACTORS SOLID STATE REVERSING 60A 0.8 SOFT START 0.2 BRAKE 15V DP SERIES
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 45A Load
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 75A; CTRL-V 100-240AC; VOL-RTG 24-240AC; SCREW
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 75A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata DP4R60D60 provided by its distributors.

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 3.9878mm
SOLID STATE CONTACTOR DC REVERSING; Control Voltage Range:4.5VDC to 15VDC; Operating Voltage Range:1VDC to 48VDC; Load Current:60A; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2.5kV; Relay Mounting:Panel ;RoHS Compliant: Yes
CONTACTORS, 48V 60A 15VDC CTL; Supply Current:1mA; Supply Voltage:15V DC; Operating Voltage:48V; Load Current Inductive:15A; Load Current Resistive:60A; Contactor Direction:Reversing; Relay Mounting:Panel; External Length / Height:104mm; External Width:73.5mm; Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP4R60D60.