TE Connectivity 3100Y30J17999CJ

Electromechanical Relay 120VAC 45Ohm 75A 3PST-NO-DM(95.25x78.7x90.5)mm Flange Contactor Relay
$ 224.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3100Y30J17999CJ.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

Master Electronics

X-ON

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-1611022-6
3100 Series Definite Purpose Contactor 3-Form X (3PST-NO-DM) 120 VAC 50 FLA 45 Ohm
TE Connectivity3100-30K17999CJ
Electromechanical Relay 3PST-NO-DM 75A 208/240VAC 180Ohm Flange Mount
TE Connectivity3100-30I17999CJ
24V 6V(AC) 18V(AC) 3PST-NO(DM)(3 Form X) 60A 600V , 95.25mm*76.2mm
TE Connectivity / P&BPBC-050A3M
Electromechanical Relay 220/240VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC(128x79x116)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-065A3E7
RELAY CONTACTOR 3PST 65A 48V
TE Connectivity / P&BPBC-065A3Q
RELAY CONTACTOR 3PST 65A 380V

Descriptions

Descriptions of TE Connectivity 3100Y30J17999CJ provided by its distributors.

Electromechanical Relay 120VAC 45Ohm 75A 3PST-NO-DM(95.25x78.7x90.5)mm Flange Contactor Relay
3100Y30J17999CJ=60A 3P 120V PR Ac Coil Dp Contactors & 3 Pole & 20-40 Fla | Part Number: 3100Y30J17999CJ | Internal Number: 9-1611019-4 | TE Connectivity
Definite Purpose Contactor; Coil Voltage VAC Nom:120V; No. of Poles:3; Contacts:3PST-NO-DM; Relay Mounting:Panel; Carry Current:60A; Coil Terminals:Screw With Quick Connect; Relay Terminals:Quick Connect; Switch Function:3PST-NO-DM ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1611019-4