Durakool 2035A120AC

Mercury Disp Contactor Dpst-no, 120V 35A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2035A120AC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool 2035A120AC.

Farnell

Datasheet28 pages22 years ago

Related Parts

TE ConnectivityT92S7A22-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPRD-7AG0-120
Electromechanical Relay 120VAC 290Ohm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
TE Connectivity1393130-7
Power Relay 120VAC 25A DPST-NO( (63.3mm 63.75mm 63.5mm))
POWER/SIGNAL RELAY 4PST MOMENTARY 2600mW (COIL) 25A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY 4PST MOMENTARY 2600mW (COIL) 25A (CONTACT) 125VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of Durakool 2035A120AC provided by its distributors.

MERCURY DISP CONTACTOR DPST-NO, 120V 35A
Relay, Mercury, Dpst-No, 600Vac, 35A; Rango De Producto:Serie 35; Tensión De La Bobina:120Vac; Bobina, Resistencia:350Ohm; Corriente De Contacto:35A; Tensión De Contacto Vac:600V; Tensión De Contacto Vdc:240V; Relé, Montaje:Panel |Durakool 2035A120AC