
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | SWITCH6545 | 29,700 | 900 | 16h | ||||||||
| TME | DMR08TVTR-DIP-0 | 54,000 | 900 | 7h | ||||||||
| Future Electronics | DMR-08-T-V-T/R | 0 | 900 | Tape & Reel | ||||||||
| Schukat | DMR-08-T-V-T/R | 1,020 | 10 | 10h | ||||||||
| Mouser | 113-DMR08TVTR | 1,798 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Diptronics DMR-08-T-V-T/R.
Download Diptronics DMR-08-T-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DMR-08-T-V-T/R provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:
Download datasheets and manufacturer documentation for Diptronics DMR-08-T-V-T/R.