Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM DMR08T

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR08T.

IHS

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
-25.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.195
$ 1.296
$ 1.296
Stock
27,923
39,570
39,570
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityADE08S04
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
C&K ComponentsSD08H0SB
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD08H1SB
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD08H1SBR
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
TE Connectivity1-1571983-1
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM DMR08T provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
8 24V(DC) 2000Cycles 2000Cycles 25mA DIP SMD mount 21.26mm(Length)*3.7mm(height)
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Slide Switch, straight, spst, on-Off, number; |APEM Inc. DMR08T
SWITCH SLIDE DIP SPST 0.025A 24V
APEM 8 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-08T