Diotec SK34SMA

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SK34SMA.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec SK34SMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.046
Stock
220,452
740,564
Authorized Distributors
1
5
Mount
Surface Mount
-
Case/Package
SMA
-
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-02-28

Related Parts

Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS12
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM)
onsemiFMKA130L
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 410mV @ 1A 1A 470mV 125C
onsemiFMKA130
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diotec SK34SMA provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Surface Mount Schottky-Rectifiers

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R