Taiwan Semiconductor SS12

Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SS12.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages19 years ago
Datasheet3 pages19 years ago
Datasheet2 pages20 years ago

Taiwan Semiconductor

Newark

Farnell

Mouser

Inventory History

3 month trend:
-36.78%

CAD Models

Download Taiwan Semiconductor SS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.215
$ 0.215
Stock
139,024
5,666
5,666
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Forward Voltage
500 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
-
-
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
25 ns
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
onsemiFMKA130L
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 410mV @ 1A 1A 470mV 125C
onsemiFMKA130
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Taiwan Semiconductor SS12 provided by its distributors.

Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM)
20V 40A 400μA 1A Discrete Diode SMA (DO-214AC) SMD
Schottky Diodes Rectifiers 1A 20V
SCHOTTKY RECTIFIER, 1A, 20V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS12..