Diotec SK110

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SK110.

IHS

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet3 pages0 years ago

TME

Component Distributors Inc.

SOS electronic

Master Electronics

Inventory History

3 month trend:
-24.96%

CAD Models

Download Diotec SK110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Taiwan Semiconductor1N5819
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), DO-41
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
onsemi1N5819
Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 110pF @ 4V 1MHz 1A 900mV 110pF
onsemi1N5818..
Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 110pF @ 4V 1MHz 1A 1.25W 550mV
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel

Descriptions

Descriptions of Diotec SK110 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 100V 1A 2-Pin DO-41
Schottky, SMA, 100V, 1A, 150°C
Rectifier diodes, 100 V, 1 A, DO214AC
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 850 / Reverse Current Max. uA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 70 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK 110