Taiwan Semiconductor SS16

Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SS16.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages19 years ago
Datasheet3 pages19 years ago

Taiwan Semiconductor

Farnell

JRH Electronics

Mouser

Inventory History

3 month trend:
+10.58%

CAD Models

Download Taiwan Semiconductor SS16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.121
$ 0.121
Stock
1,442,211
5,879,033
5,879,033
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
750 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
25 ns
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
onsemiSS18
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AC
onsemiFMKA130
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Taiwan Semiconductor SS16 provided by its distributors.

Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM)
Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 700 mV
60V 40A 100μA 1A Discrete Diode SMA (DO-214AC) SMD 2.5mm H
SCHOTTKY RECTIFIER, 1A 60V DO-214AC, Repetitive Peak Reverse Voltage:60V, Average Forward Current:
Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier
Diode Schottky 60V 1A 2-Pin SMA T/R
Taiwan Semiconductor SS16 ダイオード

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS16..