onsemi 1N5819

1N58 Series 600 mV 1 A 40 V Max Reverse Voltage Schottky Barrier Rectifier-DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5819.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet1 page25 years ago
Datasheet6 pages29 years ago

Upverter

Newark

onsemi

Mouser

CAD Models

Download onsemi 1N5819 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
305,480
1,818,612
1,818,612
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Taiwan Semiconductor1N5819
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), DO-41
onsemi1N5818..
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
onsemiSB1100
Rectifier Diode Schottky 100V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 100V 1A DO204AL
onsemiSB160
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
Diodes Inc.BAT54V-7
DIODE ARRAY SCHOTTKY 30V SOT563 / Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi 1N5819 provided by its distributors.

1N58 Series 600 mV 1 A 40 V Max Reverse Voltage Schottky Barrier Rectifier-DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
40V 25A 1mA 1A Freestanding DO-41 Through hole mounting 2.72mm(height)
40V 1A Schottky Do41 Rohs Compliant: Yes
40V 900mV@3A 1A DO-41 Schottky Barrier Diodes (SBD) ROHS
1.0 A, 40 V, Schottky Barrier Rectifier
1N5819,002,PLASTIC,DO-41 PACKA GE, DIODE, DISCRETE<AZ
...employing the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry
DIODE, SCHOTTKY, 1A, 40V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:3A; Current Ifsm:25A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Current If Max:1A; Junction Temperature Tj Max:125°C; Package / Case:DO-41; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 5819
  • 1N 5819
  • 1N5819.