Diotec SK 15

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SK 15.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Component Distributors Inc.

SOS electronic

Master Electronics

Inventory History

3 month trend:
-25.95%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.183
$ 0.183
Stock
286,673
1,869,074
1,869,074
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMB
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
75 ns
75 ns
Capacitance
-
110 pF
110 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SK 15 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Schottky, SMA, 50V, 1A, 150°C
Schottky diode, 50 V (RRM), 1 A, SMA, SK15

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK15