Diotec S1B

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec S1B.

IHS

Datasheet2 pages0 years ago
Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Master Electronics

Inventory History

3 month trend:
-4.69%

CAD Models

Download Diotec S1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.106
$ 0.106
Stock
1,178,868
13,043,762
13,043,762
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMA
SMA
Forward Voltage
1.1 V
865 mV
865 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
15 ns
15 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins

Descriptions

Descriptions of Diotec S1B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 100V 1A 1800ns 2-Pin SMD
Diode, SMA, 100V, 1A, 150°C
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.7 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 1 B