Diotec P6SMBJ24CA

Transil Diode (TVS); 600W; 26.7V; 15.4A; bidirectional; -50+150 deg.C; SMD; DO214AA(SMB)
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6SMBJ24CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
-39.86%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.151
$ 0.151
Stock
203,335
168,876
168,876
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
28.15 V
27.05 V
27.05 V
Clamping Voltage
38.9 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
16.3 A
16.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6SMBJ24CA provided by its distributors.

Transil Diode (TVS); 600W; 26.7V; 15.4A; bidirectional; -50+150 deg.C; SMD; DO214AA(SMB)
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMD TVS diode, Bidirectional, 600 W, 24 V, DO-214AA, P6SMBJ24CA
TVS, SMB, 150°C, 600W, 24V, Bidir
Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R
TVS DIODE 24VWM 38.9VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 15.4 / Breakdown Voltage Min. V = 26.7 / Breakdown Voltage Max. V = 29.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R