Diotec P4SMAJ30A

Diode TVS Single Uni-Dir 30V 400W Automotive 2-Pin SMA T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P4SMAJ30A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-22.83%

CAD Models

Download Diotec P4SMAJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.104
$ 0.104
Stock
260,029
2,101,670
2,101,670
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.1 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P4SMAJ30A provided by its distributors.

Diode TVS Single Uni-Dir 30V 400W Automotive 2-Pin SMA T/R
SMD Transient Voltage Suppressor Diode Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 8.3 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R