Diotec KBPC808

Diode Rectifier Bridge Single 800V 8A Automotive 4-Pin Box
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC808.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-2.47%

CAD Models

Download Diotec KBPC808 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
1N4760A Series 1.3 W 68 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Diotec KBPC808 provided by its distributors.

Diode Rectifier Bridge Single 800V 8A Automotive 4-Pin Box
Bridge, 1-ph, KBPC8-PB10, 800V, 8A, 150°C
Bridge Rectifier Diode, 1 Phase, 5A, 800V V(RRM), Silicon
Diotec bridge rectifier, 560 V, 8 A, flat bridge, KBPC808
BRIDGE-RECTIFIER 8A 800V KBPC RoHSconf
BRIDGE RECT 1PHASE 800V 5A KBPC8

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC 808