Diotec GBU8K

Rectifier Diodes & Bridges; GBU8K; DIOTEC SEMICONDUCTOR; 5 µA; 3.9 A; 4; 200 A
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec GBU8K.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-12.34%

CAD Models

Download Diotec GBU8K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.78
$ 0.78
Stock
56,097
130,348
130,348
Authorized Distributors
5
6
6
Average Rectified Current
-
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Through Hole
Through Hole
Case/Package
SIL
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
-
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-07-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec GBU8K provided by its distributors.

Rectifier Diodes & Bridges; GBU8K; DIOTEC SEMICONDUCTOR; 5 µA; 3.9 A; 4; 200 A
Diode Rectifier Bridge Single 800V 8A Automotive 4-Pin Box
Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon
Bridge, 1-ph, GBU, 800V, 8A, 150°C
BRIDGE-RECTIFIER 8A 800V INLINE
BRIDGE RECT 1PHASE 800V 5.6A GBU

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R