
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-BZX84C3V0 | 123,000 | 225 | 18h | ||||||||
| Arrow Electronics | BZX84C3V0 | 108,000 | 3K | |||||||||
| TME | BZX84C3V0-DIO | 0 | 3K | 8h | ||||||||
| Master Electronics | BZX84C3V0 | 0 | 3K | |||||||||
| Mouser | 637-BZX84C3V0 | 4,897 | 1 | Tape & Reel |
Download Diotec BZX84C3V0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diotec BZX84C3V0 provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: