Diotec BZT52C15

Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52C15.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-1.82%

CAD Models

Download Diotec BZT52C15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.053
$ 0.053
Stock
257,039
2,150,851
2,150,851
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
14.7 V
15 V
15 V
Tolerance
-
6 %
6 %
Power Dissipation
-
370 mW
370 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52C15 provided by its distributors.

Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 15V 5% 500mW 2-Pin SOD-123F T/R
Zener, SOD-123F, 15V, 0.5W, ±5%
ZENER DIODE, 15V, 0.41W, SOD-123;
Z-diode, 15 V, 500 mW, SOD-123, BZT52C15
Zener Voltage V = 15.6 / Zener Current mA = 32 / Configuration = Single / Zener Impedance Ohm = 40 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R