Diotec BAT54A

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAT54A.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

TME

Component Distributors Inc.

Inventory History

3 month trend:
+48.79%

CAD Models

Download Diotec BAT54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.037
$ 0.037
Stock
565,152
45,910,205
45,910,205
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
7.6 pF
7.6 pF

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAT54A provided by its distributors.

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236
200 MILLI WATTS SURFACE MOUNT SCHOTTKY BARRIER DIODE
Schottky, SOT-23, 30V, 0.2A, 150°C
DIODE ARR SCHOT 30V 200MA SOT233
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 2 / Power Dissipation (Pd) mW = 290 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54 A