Diotec BAS216WT-AQ

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS216WT-AQ.

IHS

Datasheet0 pages0 years ago

Diotec

Master Electronics

TME

Inventory History

3 month trend:
-1.70%

CAD Models

Download Diotec BAS216WT-AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.041
$ 0.027
Stock
140,810
2,075,203
Authorized Distributors
4
5
Mount
-
-
Case/Package
-
-
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS216WT-AQ provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon
Small Signal Diode, SOD-523, 85V, 0.15A, 150°C, AEC-Q101
Diode Switching 85V 0.25A 2-Pin SOD-523 T/R Automotive AEC-Q101
DIODE STANDARD 85V 250MA SOD523

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R