Diotec BAS216WT

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 85V V(RRM), Silicon
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS216WT.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
-16.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
$ 0.041
Stock
2,075,203
140,810
Authorized Distributors
5
4
Mount
-
-
Case/Package
-
-
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS216WT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 85V V(RRM), Silicon
Rectifier Diode Switching 85V 0.25A 4ns 2-Pin SOD-523 T/R
Switching Diode, 150 mW, 75 V, SOD-523, Diotec Semiconductors BAS216WT
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 85 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 620

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R