Diotec 1N4007-13

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AC
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4007-13.

IHS

Datasheet2 pages3 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+70.23%

CAD Models

Download Diotec 1N4007-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.067
$ 0.067
Stock
286,661
4,072,921
4,072,921
Authorized Distributors
4
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N4007-13 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AC
Diode Switching 1.3KV 1A Automotive 2-Pin DO-41 Ammo
Rectifier Diode 1300 V 1A DO-41
Diode, DO-41, 1300V, 1A, 175°C
DIODE STANDARD 1300V 1A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R