Diotec 1N4001

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AC
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4001.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+18.38%

CAD Models

Download Diotec 1N4001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.035
$ 0.035
Stock
514,999
925,522
925,522
Authorized Distributors
5
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1988-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N4001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AC
Diode Switching 50V 1A Automotive 2-Pin Ammo
RECTIFIER, 50V, 1A, DO-41 ROHS COMPLIANT: YES
Si-Gleichr 50V 1A DO41
DIODE GEN PURP 50V 1A DO204AC
DIODE STANDARD 50V 1A DO204AC
PLASTIC SILICON RECTIFIER
vpe: 5000/ammo/do

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4001