Diotec 1.5SMCJ28CA

Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5SMCJ28CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-16.94%

CAD Models

Download Diotec 1.5SMCJ28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.252
$ 0.252
Stock
153,353
258,521
258,521
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
32.8 V
32.8 V
32.8 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
33 A
33 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5SMCJ28CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMD TVS diode, Bidirectional, 1.5 kW, 28 V, DO-214AB, 1.5SMCJ28CA
TVS, SMC, 150°C, 1500W, 28V, Bidir
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin SMC T/R
TVS DIODE 28VWM 45.4VC DO214AB
TRANSIL BI 1,5KW 33V SMC RoHSconf

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R