Diotec 1.5KE39A

TVS diode, unidirectional, 1.5 kW, 33.3 V, DO-201, Diotec Semiconductors 1.5KE39A
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE39A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Diotec 1.5KE39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.207
$ 0.254
Stock
13,806
24,555
Authorized Distributors
4
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
39 V
36 V
Clamping Voltage
53.9 V
49.9 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE39A provided by its distributors.

TVS diode, unidirectional, 1.5 kW, 33.3 V, DO-201, Diotec Semiconductors 1.5KE39A
Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 33.3V 1.5KW Automotive 2-Pin Ammo
TVS, D5.4x7.5, 175°C, 1500W, 33.3V, Unidir
TVS DIODE 33.3VWM 53.9VC AXIAL

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R