Diotec 1.5KE36A

Transil Diode (TVS); 1500W; 30.8V; 30.5A; unidirectional; -55+175 deg.C; THT; DO201AD
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE36A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

Master Electronics

TME

Inventory History

3 month trend:
-51.64%

CAD Models

Download Diotec 1.5KE36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.254
$ 0.207
Stock
24,555
13,806
Authorized Distributors
4
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
36 V
39 V
Clamping Voltage
49.9 V
53.9 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE36A provided by its distributors.

Transil Diode (TVS); 1500W; 30.8V; 30.5A; unidirectional; -55+175 deg.C; THT; DO201AD
TVS diode, unidirectional, 1.5 kW, 30.8 V, DO-201, Diotec Semiconductors 1.5KE36A
Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 30.8V 1.5KW Automotive 2-Pin Ammo
TVS, D5.4x7.5, 175°C, 1500W, 30.8V, Unidir

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R