
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 31-ZXTR2008K-13CT-ND | 2,422 | 1 | Cut Tape | ||||||||
| TME | ZXTR2008K-13 | 0 | 1 | 8h | ||||||||
| Avnet | ZXTR2008K-13 | 0 | 2500 | 12h | ||||||||
| RS (Formerly Allied Electronics) | ZXTR2008K-13 | 0 | 20 | Bulk | 2h | |||||||
| Arrow Electronics | ZXTR2008K-13 | 0 | 2500 |
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2008K-13.
Download Diodes Inc. ZXTR2008K-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZXTR2008K-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2008K-13.