
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ZXTN19060CGTA | 74 | 1 | Cut Tape | ||||||||
| DigiKey | ZXTN19060CGCT-ND | 1,181 | 1 | Cut Tape | ||||||||
| Avnet | ZXTN19060CGTA | 0 | 1K | 18h | ||||||||
| Future Electronics | ZXTN19060CGTA | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | ZXTN19060CGTA | 0 | 50 | Bulk | 5h |
Download datasheets and manufacturer documentation for Diodes Inc. ZXTN19060CGTA.
Download Diodes Inc. ZXTN19060CGTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. ZXTN19060CGTA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: