Diodes Inc. ZXLD1362ET5TA

ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1362ET5TA.

Newark

Datasheet25 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet32 pages19 years ago

IHS

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-29.92%

CAD Models

Download Diodes Inc. ZXLD1362ET5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXLD1356ET5TA
ZXLD1356 Series 60 V 550 mA Surface Mount Step-Down LED Driver - TSOT-23-5
Diodes Inc.ZXLD1366ET5TA
Led Driver, 1 Output, Buck (Step Down), 6V-60V in, 500kHz switch, 60V/1A out, TSOT-23-5
Diodes Inc.ZXLD1360ET5TA
ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5

Descriptions

Descriptions of Diodes Inc. ZXLD1362ET5TA provided by its distributors.

ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
65V 1MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1A 6V~60V SOT-23-5 LED Drivers ROHS
IC, LED DRIVER, BUCK, 1A, TSOT23; Device Topology: Buck (Step Down); Input Voltage Min: 6V; Input Voltage Max: 60V; Output Voltage Max: 60V; Output Current Max: 1A; Switching Frequency: 1MHz; No. of Outputs: 1Outputs; IC Mounti
Led Driver, Buck, 1A, 5-Tsot-23; Topología Del Dispositivo:Buck (Reductor); Núm. De Salidas:1; Corriente De Salida:1A; Tensión De Salida:-; Tipo De Controlador:Tsot-23; Núm. De Contactos:5; Tensión De Entrada Mín.:6V; Eficiencia:95% |Diodes Inc. ZXLD1362ET5TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated