Diodes Inc. ZXLD1356ET5TA

ZXLD1356 Series 60 V 550 mA Surface Mount Step-Down LED Driver - TSOT-23-5
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1356ET5TA.

Newark

Datasheet29 pages13 years ago

IHS

Diodes Inc SCT

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-76.40%

CAD Models

Download Diodes Inc. ZXLD1356ET5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXLD1366ET5TA
Led Driver, 1 Output, Buck (Step Down), 6V-60V in, 500kHz switch, 60V/1A out, TSOT-23-5
Diodes Inc.ZXLD1362ET5TA
ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
Diodes Inc.ZXLD1360ET5TA
ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5
CAT4201 Series 350 mA 36 V 1 MHz High Efficiency Step Down LED Driver - TSOT23-5
LED Driver 10 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5

Descriptions

Descriptions of Diodes Inc. ZXLD1356ET5TA provided by its distributors.

ZXLD1356 Series 60 V 550 mA Surface Mount Step-Down LED Driver - TSOT-23-5
60V 500kHz PWM Step-down 1 DC-DCVoltage Stabilizer 550mA 6V~60V SOT-23-5 LED Drivers ROHS
Tape & Reel (TR) ZXLD1356 Step-Down (Buck) PWM led driver 6.293594mg 550mA 60V 1W
LED Driver 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R
60V 550mA LED DRIVER and AUTOMOTIVE GRADE, 6V to 60V, -40 °C to 125 °C
Diodes Inc SCT
LED DRIVER, 550MA, 60V, TSOT23-5; LED Driver Application:Automotive, Lighting, Illuminated Signs; Topology:Buck; No. of Outputs:1; Output Current:550mA; Output Voltage:60V; Input Voltage:6V to 60V; Dimming Control Type:PWM / DC; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSOT-23; Switching Frequency:500kHz; Efficiency:97%; SVHC:No SVHC (18-Jun-2012); Base Number:1356; Device Type:LED; LED Display Type:LED; No. of Pins:5; Package / Case:TSOT-23; Supply Voltage Max:60V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated