Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4137TD-GT3

Led Driver 5 Segment 5-PIN TSOT-23 T/r / IC Led Driver Rgltr Dim TSOT23-5
$ 0.91
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4137TD-GT3.

IHS

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

element14

element14 APAC

ODG (Origin Data Global)

iiiC

CAD Models

Download onsemi CAT4137TD-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 years ago)

Related Parts

CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
CAT4237 Series 2.8 - 5.5 V 1 - 40 mA 1 Mhz 6-8 White LED Driver - TSOT-23
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5
Diodes Inc.ZXLD383ET5TA
ZXLD383 Series 50 mA 330 kHz Single or Multi Cell LED Driver Solution TSOT-23-5
Diodes Inc.ZXLD1350ET5TA
ZXLD1350 Series 30 V 350 mA Surface Mount Step-Down LED Driver - TSOT-23-5
Diodes Inc.AP8803WTG-7
AP8803 Series 1 A 30 V 700 kHz Surface Mount LED Step-Down Converter - TSOT-23-5

Descriptions

Descriptions of onsemi CAT4137TD-GT3 provided by its distributors.

LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
CAT4137 Series White LEDs 3 V 0.1 mA Surface Mount LED Driver - TSOT-23-5
CAT4137TD-GT3, LED DISPLAY DRIVER 5-SEGMENTS, 2.2 - 5.5 V, 5-PIN TSOT-23
IC, WHITE LED DRIVER, BOOST, TSOT-23-5;; IC, WHITE LED DRIVER, BOOST, TSOT-23-5; LED Driver Application:LCD Backlighting, Digital Cameras; Topology:Boost (Step Up); No. of Outputs:1; Output Current:30mA; Output Voltage:24V; Input Voltage:2.2V to 5.5V
LED Driver IC; Device Type:LED; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-TSOT-23; No. of Pins:5 ;RoHS Compliant: Yes
The CAT4137 is a DC/DC step-up converter that delivers a regulated output current. Operation at a constant switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. The device drives a string of white LEDs connected in series and provides the regulated current to control the LEDs with inherent uniform brightness and matching. An external resistor R1 sets the output current and allows up to 30mA current to be supported over a wide range of input supply voltages from 2.2V to 5.5V making the device ideal for battery-powered applications. LED dimming can be done by using a DC voltage a logic signal or a pulse width modulation (PWM) signal. The shutdown control pin allows the device to be placed in power-down mode with zero quiescent current. In addition to thermal protection and overload current limiting the device also enters a very low power operating mode during Open LED fault conditions. The device is housed in a low profile (1mm max height) 5-lead thin SOT23 package for space critical applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4137TD-GT3.