| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CAT4201TD-GT3 | 102,000 | 603 | 2d | ||||||||
| Flip Electronics | CAT4201TD-GT3 | 102,000 | 2d | |||||||||
| RS (Formerly Allied Electronics) | CAT4201TD-GT3 | 0 | 1 | Bulk | 19h | |||||||
| Farnell | CAT4201TD-GT3 | 0 | 1 | Cut Tape | 4h | |||||||
| element14 APAC | CAT4201TD-GT3 | 0 | 1 | Cut Tape | 18h |
Download onsemi CAT4201TD-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi CAT4201TD-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: