Diodes Inc. ZXCT1011E5TA

ZXCT1011 Series 20 V 1.5 MHz Bw High-side Low Drift Current Monitor - SOT23-5
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1011E5TA.

IHS

Datasheet8 pages20 years ago

Farnell

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-7.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
MIC5207 Series 3.3 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2980CM50TR
LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980ABM50TR
LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Diodes Inc. ZXCT1011E5TA provided by its distributors.

ZXCT1011 Series 20 V 1.5 MHz Bw High-side Low Drift Current Monitor - SOT23-5
HIGH-SIDE LOW DRIFT CURRENT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Micro-Power High-Side Current Monitor w/ Improved Temperature Drift, 3%, -40°C to 125°C
Diodes Inc SCT
2.5V~20V SOT-23-5 Monitors & Reset Circuits ROHS
Current Monitor 5-Pin SOT-23 T/R
15¦ÌA 20 V 20V SOT-23-5 , 1.3mm
Current & Power Monitors & Regulators Low Temp
CURRENT MONITOR, LOW TEMP, 1011; Base Number:1011; Case Style:SOT-23; IC Generic Number:1011; Logic Function Number:1011; Max Input Voltage:20V; Max Operating Temperature:125°C; Max Supply Voltage:20V; Min Input Voltage:2.5V; Min Supply Voltage:2.5V; Min Temperature Operating:-40°C; No. of Outputs:1; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Power Dissipation:300mW; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated